
RMCF1206FT332K | |
---|---|
DigiKey Part Number | RMCF1206FT332KTR-ND - Tape & Reel (TR) RMCF1206FT332KCT-ND - Cut Tape (CT) RMCF1206FT332KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT332K |
Description | RES 332K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT332K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.06500 | $0.65 |
25 | $0.06520 | $1.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04289 | $214.45 |
10,000 | $0.03431 | $343.10 |
50,000 | $0.03430 | $1,715.00 |
60,000 | $0.03362 | $2,017.20 |
120,000 | $0.03134 | $3,760.80 |
125,000 | $0.03123 | $3,903.75 |