
RMCF1206FT174K | |
---|---|
DigiKey Part Number | 738-RMCF1206FT174KTR-ND - Tape & Reel (TR) 738-RMCF1206FT174KCT-ND - Cut Tape (CT) 738-RMCF1206FT174KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT174K |
Description | RES 174K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT174K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14460 | $7.23 |
100 | $0.11820 | $11.82 |
250 | $0.09228 | $23.07 |
500 | $0.07768 | $38.84 |
1,000 | $0.06618 | $66.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04805 | $240.25 |
10,000 | $0.04282 | $428.20 |
15,000 | $0.04028 | $604.20 |
25,000 | $0.03753 | $938.25 |
35,000 | $0.03596 | $1,258.60 |
50,000 | $0.03448 | $1,724.00 |
60,000 | $0.03379 | $2,027.40 |
120,000 | $0.03151 | $3,781.20 |
125,000 | $0.03139 | $3,923.75 |