


RMCF0805JT910K | |
---|---|
DigiKey Part Number | 738-RMCF0805JT910KTR-ND - Tape & Reel (TR) 738-RMCF0805JT910KCT-ND - Cut Tape (CT) 738-RMCF0805JT910KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT910K |
Description | RES 910K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT910K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.12800 | $3.20 |
50 | $0.10340 | $5.17 |
100 | $0.08290 | $8.29 |
250 | $0.06372 | $15.93 |
500 | $0.05288 | $26.44 |
1,000 | $0.04450 | $44.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03117 | $155.85 |
10,000 | $0.02733 | $273.30 |
15,000 | $0.02548 | $382.20 |
25,000 | $0.02348 | $587.00 |
35,000 | $0.02233 | $781.55 |
50,000 | $0.02125 | $1,062.50 |
60,000 | $0.02075 | $1,245.00 |
120,000 | $0.01909 | $2,290.80 |
125,000 | $0.01900 | $2,375.00 |