RMCF0805JG27R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 118,945
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 27,777
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 16,368
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04771
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.14228
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.12948
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 21,670
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 66,402
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 83,669
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 48,056
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,912
Unit Price: $1.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09811
Datasheet

Similar


Bourns Inc.
In Stock: 19,070
Unit Price: $0.82000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG27R0

DigiKey Part Number
RMCF0805JG27R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG27R0
Description
RES 27 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG27R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02716$271.60
Manufacturers Standard Package