


RMCF0805FT768K | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT768KTR-ND - Tape & Reel (TR) 738-RMCF0805FT768KCT-ND - Cut Tape (CT) 738-RMCF0805FT768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT768K |
Description | RES 768K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15000 | $3.75 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.09790 | $9.79 |
| 250 | $0.07604 | $19.01 |
| 500 | $0.06348 | $31.74 |
| 1,000 | $0.05368 | $53.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03825 | $191.25 |
| 10,000 | $0.03382 | $338.20 |
| 15,000 | $0.03167 | $475.05 |
| 25,000 | $0.02934 | $733.50 |
| 35,000 | $0.02801 | $980.35 |
| 50,000 | $0.02676 | $1,338.00 |
| 60,000 | $0.02617 | $1,570.20 |
| 120,000 | $0.02424 | $2,908.80 |
| 125,000 | $0.02414 | $3,017.50 |


