0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT1R40

DigiKey Part Number
RMCF0805FT1R40TR-ND - Tape & Reel (TR)
RMCF0805FT1R40CT-ND - Cut Tape (CT)
RMCF0805FT1R40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT1R40
Description
RES 1.4 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT1R40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,173
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.17960$4.49
50$0.14540$7.27
100$0.11930$11.93
250$0.09312$23.28
500$0.07842$39.21
1,000$0.06690$66.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04864$243.20
10,000$0.04338$433.80
15,000$0.04082$612.30
25,000$0.03805$951.25
35,000$0.03647$1,276.45
50,000$0.03498$1,749.00
60,000$0.03428$2,056.80
120,000$0.03198$3,837.60
125,000$0.03186$3,982.50
Manufacturers Standard Package