Direct
Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF0805FG511K | |
|---|---|
DigiKey Part Number | RMCF0805FG511K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG511K |
Description | RES 511K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG511K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC0805FT511K | Stackpole Electronics Inc | 0 | RVC0805FT511K-ND | $0.48532 | Direct |
| RGC0805FTC511K | Stackpole Electronics Inc | 0 | RGC0805FTC511K-ND | $0.15032 | Upgrade |
| CRCW0805511KFKEA | Vishay Dale | 9,741 | 541-511KCCT-ND | $0.82000 | Direct |
| CRCW0805511KFKEB | Vishay Dale | 0 | CRCW0805511KFKEB-ND | $0.06145 | Direct |
| CRCW0805511KFKTB | Vishay Dale | 0 | CRCW0805511KFKTB-ND | $0.16259 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03408 | $340.80 |









