RVC0805FT511K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet
Image for RVC0805FT511K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0805FT511K

DigiKey Part Number
RVC0805FT511K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0805FT511K
Description
RES 511K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0805FT511K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48532$2,426.60
Manufacturers Standard Package