RMCF0805FG21K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15051
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 55,985
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10051
Datasheet

Direct


Vishay Dale
In Stock: 18,120
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06153
Datasheet

Direct


Vishay Dale
In Stock: 3,338
Unit Price: $1.23000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,476
Unit Price: $0.91000
Datasheet

Similar


YAGEO
In Stock: 9,940
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11503
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66610
Datasheet

Similar


Bourns Inc.
In Stock: 16,000
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39747
Datasheet

Similar


YAGEO
In Stock: 188,964
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03772
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG21K0

DigiKey Part Number
738-RMCF0805FG21K0TR-ND - Tape & Reel (TR)
738-RMCF0805FG21K0CT-ND - Cut Tape (CT)
738-RMCF0805FG21K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG21K0
Description
RES 21K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG21K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.15160$3.79
50$0.12180$6.09
100$0.09880$9.88
250$0.07672$19.18
500$0.06404$32.02
1,000$0.05417$54.17
5,000$0.03859$192.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03412$341.20
20,000$0.03058$611.60
30,000$0.02886$865.80
50,000$0.02700$1,350.00
70,000$0.02593$1,815.10
100,000$0.02493$2,493.00
120,000$0.02446$2,935.20
240,000$0.02291$5,498.40
250,000$0.02283$5,707.50
Manufacturers Standard Package