
CRCW080521K0FKEA | |
---|---|
DigiKey Part Number | 541-21.0KCTR-ND - Tape & Reel (TR) 541-21.0KCCT-ND - Cut Tape (CT) 541-21.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080521K0FKEA |
Description | RES SMD 21K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080521K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.25680 | $6.42 |
50 | $0.21080 | $10.54 |
100 | $0.17450 | $17.45 |
250 | $0.13928 | $34.82 |
500 | $0.11986 | $59.93 |
1,000 | $0.10323 | $103.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07216 | $360.80 |
10,000 | $0.06251 | $625.10 |
15,000 | $0.05773 | $865.95 |
25,000 | $0.05294 | $1,323.50 |
35,000 | $0.05269 | $1,844.15 |
50,000 | $0.05244 | $2,622.00 |
60,000 | $0.05232 | $3,139.20 |
120,000 | $0.05191 | $6,229.20 |
125,000 | $0.05189 | $6,486.25 |