RMCF0603JT7R50 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3,209
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03454
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.13007
Datasheet

Upgrade


YAGEO
In Stock: 83,088
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05969
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06595
Datasheet

Similar


YAGEO
In Stock: 5,962
Unit Price: $0.82000
Datasheet
7.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT7R50

DigiKey Part Number
RMCF0603JT7R50TR-ND - Tape & Reel (TR)
RMCF0603JT7R50CT-ND - Cut Tape (CT)
RMCF0603JT7R50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT7R50
Description
RES 7.5 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT7R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10860$5.43
100$0.08710$8.71
250$0.06708$16.77
500$0.05590$27.95
1,000$0.04694$46.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03308$165.40
10,000$0.02908$290.80
15,000$0.02714$407.10
25,000$0.02505$626.25
35,000$0.02385$834.75
50,000$0.02272$1,136.00
60,000$0.02219$1,331.40
120,000$0.02045$2,454.00
125,000$0.02036$2,545.00
Manufacturers Standard Package