
RC0603FR-077R5L | |
|---|---|
DigiKey Part Number | 311-7.50HRTR-ND - Tape & Reel (TR) 311-7.50HRCT-ND - Cut Tape (CT) 311-7.50HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-077R5L |
Description | RES 7.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-077R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.14960 | $14.96 |
| 250 | $0.11808 | $29.52 |
| 500 | $0.09998 | $49.99 |
| 1,000 | $0.08583 | $85.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05985 | $299.25 |
| 10,000 | $0.05375 | $537.50 |
| 15,000 | $0.05079 | $761.85 |
| 25,000 | $0.04758 | $1,189.50 |
| 35,000 | $0.04574 | $1,600.90 |
| 50,000 | $0.04401 | $2,200.50 |


