
RMCF0603JT2K70 | |
---|---|
DigiKey Part Number | RMCF0603JT2K70TR-ND - Tape & Reel (TR) RMCF0603JT2K70CT-ND - Cut Tape (CT) RMCF0603JT2K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT2K70 |
Description | RES 2.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT2K70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.07400 | $0.74 |
25 | $0.05880 | $1.47 |
50 | $0.05400 | $2.70 |
100 | $0.04410 | $4.41 |
250 | $0.03660 | $9.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01715 | $85.75 |
10,000 | $0.01676 | $167.60 |
15,000 | $0.01633 | $244.95 |
25,000 | $0.01491 | $372.75 |
35,000 | $0.01484 | $519.40 |