
| RMCF0603JT13R0 | |
|---|---|
| DigiKey Part Number | 738-RMCF0603JT13R0TR-ND - Tape & Reel (TR) 738-RMCF0603JT13R0CT-ND - Cut Tape (CT) 738-RMCF0603JT13R0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0603JT13R0 | 
| Description | RES 13 OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0603JT13R0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.15500 | $1.55 | 
| 25 | $0.11080 | $2.77 | 
| 50 | $0.08640 | $4.32 | 
| 100 | $0.07020 | $7.02 | 
| 250 | $0.05320 | $13.30 | 
| 500 | $0.04390 | $21.95 | 
| 1,000 | $0.03655 | $36.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.02518 | $125.90 | 
| 10,000 | $0.02191 | $219.10 | 
| 15,000 | $0.02034 | $305.10 | 
| 25,000 | $0.01863 | $465.75 | 
| 35,000 | $0.01765 | $617.75 | 
| 50,000 | $0.01674 | $837.00 | 
| 60,000 | $0.01631 | $978.60 | 
| 120,000 | $0.01489 | $1,786.80 | 
| 125,000 | $0.01482 | $1,852.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China