
| RMCF0603JG100K | |
|---|---|
| DigiKey Part Number | RMCF0603JG100KTR-ND - Tape & Reel (TR) RMCF0603JG100KCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0603JG100K | 
| Description | RES 100K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0603JG100K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.05700 | $0.57 | 
| 25 | $0.04560 | $1.14 | 
| 50 | $0.04240 | $2.12 | 
| 100 | $0.03670 | $3.67 | 
| 250 | $0.02512 | $6.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01713 | $171.30 | 
| 20,000 | $0.01674 | $334.80 | 
| 30,000 | $0.01596 | $478.80 | 
| 50,000 | $0.01528 | $764.00 | 
| 70,000 | $0.01490 | $1,043.00 | 
| 100,000 | $0.01377 | $1,377.00 | 
| 250,000 | $0.01371 | $3,427.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China