
RMCF0603FT91R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT91R0TR-ND - Tape & Reel (TR) 738-RMCF0603FT91R0CT-ND - Cut Tape (CT) 738-RMCF0603FT91R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT91R0 |
Description | RES 91 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT91R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05720 | $2.86 |
| 100 | $0.04650 | $4.65 |
| 250 | $0.03916 | $9.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01713 | $85.65 |
| 10,000 | $0.01627 | $162.70 |
| 15,000 | $0.01619 | $242.85 |

