
RMCF0603FT86R6 | |
|---|---|
DigiKey Part Number  | RMCF0603FT86R6TR-ND - Tape & Reel (TR) RMCF0603FT86R6CT-ND - Cut Tape (CT) RMCF0603FT86R6DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0603FT86R6  | 
Description  | RES 86.6 OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 86.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0603FT86R6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11760 | $2.94 | 
| 50 | $0.11420 | $5.71 | 
| 100 | $0.07420 | $7.42 | 
| 250 | $0.05680 | $14.20 | 
| 500 | $0.04682 | $23.41 | 
| 1,000 | $0.03916 | $39.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.01713 | $85.65 | 
| 10,000 | $0.01627 | $162.70 | 
| 15,000 | $0.01619 | $242.85 | 


