
RMCF0603FT5K36 | |
---|---|
DigiKey Part Number | RMCF0603FT5K36TR-ND - Tape & Reel (TR) RMCF0603FT5K36CT-ND - Cut Tape (CT) RMCF0603FT5K36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT5K36 |
Description | RES 5.36K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT5K36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.07920 | $1.98 |
50 | $0.07580 | $3.79 |
100 | $0.05680 | $5.68 |
250 | $0.04740 | $11.85 |
500 | $0.03952 | $19.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01729 | $86.45 |
10,000 | $0.01642 | $164.20 |
15,000 | $0.01633 | $244.95 |