
RMCF0603FT2M61 | |
|---|---|
DigiKey Part Number | RMCF0603FT2M61TR-ND - Tape & Reel (TR) RMCF0603FT2M61CT-ND - Cut Tape (CT) RMCF0603FT2M61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2M61 |
Description | RES 2.61M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2M61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14480 | $3.62 |
| 50 | $0.11680 | $5.84 |
| 100 | $0.09540 | $9.54 |
| 250 | $0.07332 | $18.33 |
| 500 | $0.06134 | $30.67 |
| 1,000 | $0.05171 | $51.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03675 | $183.75 |
| 10,000 | $0.03243 | $324.30 |
| 15,000 | $0.03034 | $455.10 |
| 25,000 | $0.02807 | $701.75 |
| 35,000 | $0.02678 | $937.30 |
| 50,000 | $0.02556 | $1,278.00 |
| 60,000 | $0.02499 | $1,499.40 |
| 120,000 | $0.02311 | $2,773.20 |
| 125,000 | $0.02301 | $2,876.25 |

