
RMCF0603FT28R7 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT28R7TR-ND - Tape & Reel (TR) 738-RMCF0603FT28R7CT-ND - Cut Tape (CT) 738-RMCF0603FT28R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT28R7 |
Description | RES 28.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT28R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.11760 | $2.94 |
| 50 | $0.09300 | $4.65 |
| 100 | $0.07420 | $7.42 |
| 250 | $0.05680 | $14.20 |
| 500 | $0.04682 | $23.41 |
| 1,000 | $0.03916 | $39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02715 | $135.75 |
| 10,000 | $0.02370 | $237.00 |
| 15,000 | $0.02202 | $330.30 |
| 25,000 | $0.02022 | $505.50 |
| 35,000 | $0.01919 | $671.65 |
| 50,000 | $0.01821 | $910.50 |
| 60,000 | $0.01776 | $1,065.60 |
| 120,000 | $0.01626 | $1,951.20 |
| 125,000 | $0.01619 | $2,023.75 |


