
RMCF0603FT28R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT28R0TR-ND - Tape & Reel (TR) 738-RMCF0603FT28R0CT-ND - Cut Tape (CT) 738-RMCF0603FT28R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT28R0 |
Description | RES 28 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT28R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.11760 | $2.94 |
| 50 | $0.09320 | $4.66 |
| 100 | $0.07430 | $7.43 |
| 250 | $0.05684 | $14.21 |
| 500 | $0.04690 | $23.45 |
| 1,000 | $0.03921 | $39.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02719 | $135.95 |
| 10,000 | $0.02373 | $237.30 |
| 15,000 | $0.02205 | $330.75 |
| 25,000 | $0.02025 | $506.25 |
| 35,000 | $0.01921 | $672.35 |
| 50,000 | $0.01824 | $912.00 |
| 60,000 | $0.01778 | $1,066.80 |
| 120,000 | $0.01629 | $1,954.80 |
| 125,000 | $0.01621 | $2,026.25 |


