0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT1R62

DigiKey Part Number
738-RMCF0603FT1R62TR-ND - Tape & Reel (TR)
738-RMCF0603FT1R62CT-ND - Cut Tape (CT)
738-RMCF0603FT1R62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT1R62
Description
RES 1.62 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT1R62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.14360$3.59
50$0.11600$5.80
100$0.09480$9.48
250$0.07288$18.22
500$0.06094$30.47
1,000$0.05138$51.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03652$182.60
10,000$0.03223$322.30
15,000$0.03014$452.10
25,000$0.02789$697.25
35,000$0.02661$931.35
50,000$0.02540$1,270.00
60,000$0.02483$1,489.80
120,000$0.02296$2,755.20
125,000$0.02286$2,857.50
Manufacturers Standard Package