
RMCF0603FT1M62 | |
|---|---|
DigiKey Part Number | RMCF0603FT1M62TR-ND - Tape & Reel (TR) RMCF0603FT1M62CT-ND - Cut Tape (CT) RMCF0603FT1M62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1M62 |
Description | RES 1.62M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.62 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1M62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.07360 | $3.68 |
| 100 | $0.06130 | $6.13 |
| 250 | $0.05132 | $12.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02573 | $128.65 |
| 10,000 | $0.02540 | $254.00 |
| 15,000 | $0.02483 | $372.45 |
| 25,000 | $0.02296 | $574.00 |
| 35,000 | $0.02286 | $800.10 |

