
RMCF0603FT160K | |
|---|---|
DigiKey Part Number | RMCF0603FT160KTR-ND - Tape & Reel (TR) RMCF0603FT160KCT-ND - Cut Tape (CT) RMCF0603FT160KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT160K |
Description | RES 160K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT160K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.07520 | $3.76 |
| 100 | $0.05640 | $5.64 |
| 250 | $0.04704 | $11.76 |
| 500 | $0.03922 | $19.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01715 | $85.75 |
| 10,000 | $0.01629 | $162.90 |
| 15,000 | $0.01621 | $243.15 |

