
RMCF0603FG1M30 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG1M30TR-ND - Tape & Reel (TR) 738-RMCF0603FG1M30CT-ND - Cut Tape (CT) 738-RMCF0603FG1M30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG1M30 |
Description | RES 1.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG1M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.14360 | $3.59 |
| 50 | $0.11600 | $5.80 |
| 100 | $0.09480 | $9.48 |
| 250 | $0.07288 | $18.22 |
| 500 | $0.06094 | $30.47 |
| 1,000 | $0.05138 | $51.38 |
| 5,000 | $0.03652 | $182.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03223 | $322.30 |
| 20,000 | $0.02883 | $576.60 |
| 30,000 | $0.02718 | $815.40 |
| 50,000 | $0.02540 | $1,270.00 |
| 70,000 | $0.02438 | $1,706.60 |
| 100,000 | $0.02341 | $2,341.00 |
| 120,000 | $0.02296 | $2,755.20 |
| 240,000 | $0.02148 | $5,155.20 |
| 250,000 | $0.02140 | $5,350.00 |

