RMCF0603FG1K07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 18,743
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 40,518
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 19,850
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 3,291
Unit Price: $1.22000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.14961
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31,136
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.03772
Datasheet

Similar


Bourns Inc.
In Stock: 30,155
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21259
Datasheet

Similar


YAGEO
In Stock: 87,976
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06763
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG1K07

DigiKey Part Number
RMCF0603FG1K07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG1K07
Description
RES 1.07K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG1K07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02370$237.00
Manufacturers Standard Package