RMCF0603FG12K4 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 11,293
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 35,055
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 17,210
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.13703
Datasheet

Direct


WEC
In Stock: 100,000
Unit Price: $0.03165
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31,797
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 16,859
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 9,965
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.54464
Datasheet

Similar


Bourns Inc.
In Stock: 28,316
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21396
Datasheet

Similar


YAGEO
In Stock: 831,445
Unit Price: $0.82000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG12K4

DigiKey Part Number
RMCF0603FG12K4TR-ND - Tape & Reel (TR)
RMCF0603FG12K4CT-ND - Cut Tape (CT)
RMCF0603FG12K4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG12K4
Description
RES 12.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG12K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02385$238.50
Manufacturers Standard Package