
CRCW060312K4FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060312K4FKEBTR-ND - Tape & Reel (TR) 541-CRCW060312K4FKEBCT-ND - Cut Tape (CT) 541-CRCW060312K4FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312K4FKEB |
Description | RES SMD 12.4K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312K4FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060312K4DKTAP | Vishay Dale | 0 | CRCW060312K4DKTAP-ND | $0.37998 | Parametric Equivalent |
| CRCW060312K4FKTC | Vishay Dale | 0 | CRCW060312K4FKTC-ND | $0.13721 | Parametric Equivalent |
| ERJ-3EKF1242V | Panasonic Industry | 81,907 | P12.4KHCT-ND | $0.82000 | Direct |
| RMCF0603FG12K4 | Stackpole Electronics Inc | 0 | RMCF0603FG12K4TR-ND | $0.02388 | Direct |
| RMCF0603FT12K4 | Stackpole Electronics Inc | 0 | RMCF0603FT12K4CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.12580 | $12.58 |
| 1,000 | $0.07079 | $70.79 |
| 2,500 | $0.05864 | $146.60 |
| 5,000 | $0.05235 | $261.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05303 | $530.30 |

