
RMCF0402JT91R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT91R0TR-ND - Tape & Reel (TR) 738-RMCF0402JT91R0CT-ND - Cut Tape (CT) 738-RMCF0402JT91R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT91R0 |
Description | RES 91 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT91R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.14840 | $7.42 |
| 100 | $0.12160 | $12.16 |
| 250 | $0.09496 | $23.74 |
| 500 | $0.07996 | $39.98 |
| 1,000 | $0.06829 | $68.29 |
| 5,000 | $0.04975 | $248.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04440 | $444.00 |
| 20,000 | $0.04016 | $803.20 |
| 30,000 | $0.03810 | $1,143.00 |
| 50,000 | $0.03587 | $1,793.50 |
| 70,000 | $0.03459 | $2,421.30 |
| 100,000 | $0.03339 | $3,339.00 |
| 120,000 | $0.03283 | $3,939.60 |
| 240,000 | $0.03097 | $7,432.80 |
| 250,000 | $0.03087 | $7,717.50 |


