
RMCF0402JT91K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT91K0TR-ND - Tape & Reel (TR) 738-RMCF0402JT91K0CT-ND - Cut Tape (CT) 738-RMCF0402JT91K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT91K0 |
Description | RES 91K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT91K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05540 | $2.77 |
| 100 | $0.04650 | $4.65 |
| 250 | $0.03328 | $8.32 |
| 500 | $0.02676 | $13.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00999 | $99.90 |


