
RMCF0402JT6R80 | |
|---|---|
DigiKey Part Number | RMCF0402JT6R80TR-ND - Tape & Reel (TR) RMCF0402JT6R80CT-ND - Cut Tape (CT) RMCF0402JT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT6R80 |
Description | RES 6.8 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06080 | $6.08 |
| 250 | $0.04604 | $11.51 |
| 500 | $0.03782 | $18.91 |
| 1,000 | $0.03132 | $31.32 |
| 5,000 | $0.02126 | $106.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01838 | $183.80 |
| 20,000 | $0.01611 | $322.20 |
| 30,000 | $0.01500 | $450.00 |
| 50,000 | $0.01382 | $691.00 |
| 70,000 | $0.01314 | $919.80 |
| 100,000 | $0.01249 | $1,249.00 |
| 120,000 | $0.01219 | $1,462.80 |
| 240,000 | $0.01121 | $2,690.40 |
| 250,000 | $0.01116 | $2,790.00 |

