RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT2R40

DigiKey Part Number
RMCF0402JT2R40TR-ND - Tape & Reel (TR)
RMCF0402JT2R40CT-ND - Cut Tape (CT)
RMCF0402JT2R40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT2R40
Description
RES 2.4 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT2R40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,760
Factory Stock: 250,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13900$1.39
25$0.09800$2.45
50$0.07680$3.84
100$0.06050$6.05
250$0.04576$11.44
500$0.03758$18.79
1,000$0.03112$31.12
5,000$0.02113$105.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01826$182.60
20,000$0.01600$320.00
30,000$0.01491$447.30
50,000$0.01373$686.50
70,000$0.01305$913.50
100,000$0.01241$1,241.00
120,000$0.01212$1,454.40
240,000$0.01114$2,673.60
250,000$0.01109$2,772.50
Manufacturers Standard Package