
RMCF0402JT120K | |
---|---|
DigiKey Part Number | 738-RMCF0402JT120KTR-ND - Tape & Reel (TR) 738-RMCF0402JT120KCT-ND - Cut Tape (CT) 738-RMCF0402JT120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT120K |
Description | RES 120K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT120K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13900 | $1.39 |
25 | $0.09800 | $2.45 |
50 | $0.07680 | $3.84 |
100 | $0.06050 | $6.05 |
250 | $0.04576 | $11.44 |
500 | $0.03758 | $18.79 |
1,000 | $0.03112 | $31.12 |
5,000 | $0.02113 | $105.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01826 | $182.60 |
20,000 | $0.01600 | $320.00 |
30,000 | $0.01491 | $447.30 |
50,000 | $0.01373 | $686.50 |
70,000 | $0.01305 | $913.50 |
100,000 | $0.01241 | $1,241.00 |
120,000 | $0.01212 | $1,454.40 |
240,000 | $0.01114 | $2,673.60 |
250,000 | $0.01109 | $2,772.50 |