
RMCF0402FT976K | |
|---|---|
DigiKey Part Number | RMCF0402FT976KTR-ND - Tape & Reel (TR) RMCF0402FT976KCT-ND - Cut Tape (CT) RMCF0402FT976KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT976K |
Description | RES 976K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT976K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03920 | $0.98 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.02530 | $2.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01713 | $171.30 |
| 20,000 | $0.01674 | $334.80 |
| 30,000 | $0.01596 | $478.80 |
| 50,000 | $0.01528 | $764.00 |
| 70,000 | $0.01490 | $1,043.00 |
| 100,000 | $0.01377 | $1,377.00 |
| 250,000 | $0.01371 | $3,427.50 |


