
RMCF0402FT909K | |
|---|---|
DigiKey Part Number  | 738-RMCF0402FT909KTR-ND - Tape & Reel (TR) 738-RMCF0402FT909KCT-ND - Cut Tape (CT) 738-RMCF0402FT909KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0402FT909K  | 
Description  | RES 909K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 909 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0402FT909K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.15500 | $1.55 | 
| 25 | $0.11080 | $2.77 | 
| 50 | $0.07020 | $3.51 | 
| 100 | $0.05300 | $5.30 | 
| 500 | $0.04390 | $21.95 | 
| 1,000 | $0.03655 | $36.55 | 
| 5,000 | $0.02518 | $125.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01713 | $171.30 | 
| 20,000 | $0.01674 | $334.80 | 
| 30,000 | $0.01596 | $478.80 | 
| 50,000 | $0.01524 | $762.00 | 


