
RMCF0402FT6K19 | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT6K19TR-ND - Tape & Reel (TR) 738-RMCF0402FT6K19CT-ND - Cut Tape (CT) 738-RMCF0402FT6K19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT6K19 |
Description | RES 6.19K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT6K19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04410 | $4.41 |
| 250 | $0.03656 | $9.14 |
| 500 | $0.02512 | $12.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01713 | $171.30 |
| 20,000 | $0.01674 | $334.80 |
| 30,000 | $0.01596 | $478.80 |
| 50,000 | $0.01524 | $762.00 |


