RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT562K

Digi-Key Part Number
RMCF0402FT562KTR-ND - Tape & Reel (TR)
RMCF0402FT562KCT-ND - Cut Tape (CT)
RMCF0402FT562KDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0402FT562K
Supplier
Description
RES 562K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
562 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
562 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.12800$1.28
100$0.05190$5.19
1,000$0.02330$23.30
2,500$0.02024$50.60
5,000$0.01671$83.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01452$145.20
Additional Resources
AttributeDescription
Other Names
RMCF0402FT562KCT
RMCF1/16S562K1%R-ND
RMCF1/16S562KFR
-RMCF0402FT562K-ND
RMCF1/16S562KFR-ND
-RMCF0402FT562K
-RMCF0402FT562KTR
RMCF0402FT562K-ND
-RMCF0402FT562KCT
RMCF0402FT562KTR
RMCF 1/16S 562K 1% R
RMCF0402FT562KDKR
RMCF1/16S562K1%R
Standard Package10,000