
RMCF0402FT4M30 | |
|---|---|
DigiKey Part Number | RMCF0402FT4M30TR-ND - Tape & Reel (TR) RMCF0402FT4M30CT-ND - Cut Tape (CT) RMCF0402FT4M30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT4M30 |
Description | RES 4.3M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT4M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.08250 | $8.25 |
| 250 | $0.06340 | $15.85 |
| 500 | $0.05260 | $26.30 |
| 1,000 | $0.04428 | $44.28 |
| 5,000 | $0.03101 | $155.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02720 | $272.00 |
| 20,000 | $0.02419 | $483.80 |
| 30,000 | $0.02273 | $681.90 |
| 50,000 | $0.02114 | $1,057.00 |
| 70,000 | $0.02024 | $1,416.80 |
| 100,000 | $0.01939 | $1,939.00 |
| 120,000 | $0.01899 | $2,278.80 |
| 240,000 | $0.01767 | $4,240.80 |
| 250,000 | $0.01761 | $4,402.50 |

