
RMCF0402FT442K | |
|---|---|
DigiKey Part Number | RMCF0402FT442KTR-ND - Tape & Reel (TR) RMCF0402FT442KCT-ND - Cut Tape (CT) RMCF0402FT442KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT442K |
Description | RES 442K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT442K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.11120 | $2.78 |
| 50 | $0.08660 | $4.33 |
| 100 | $0.07030 | $7.03 |
| 250 | $0.05328 | $13.32 |
| 500 | $0.04394 | $21.97 |
| 1,000 | $0.03660 | $36.60 |
| 5,000 | $0.02521 | $126.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02194 | $219.40 |
| 20,000 | $0.01936 | $387.20 |
| 30,000 | $0.01811 | $543.30 |
| 50,000 | $0.01676 | $838.00 |
| 70,000 | $0.01599 | $1,119.30 |
| 100,000 | $0.01525 | $1,525.00 |
| 120,000 | $0.01491 | $1,789.20 |
| 240,000 | $0.01379 | $3,309.60 |
| 250,000 | $0.01373 | $3,432.50 |


