
RMCF0201JT820K | |
|---|---|
DigiKey Part Number  | 738-RMCF0201JT820KTR-ND - Tape & Reel (TR) 738-RMCF0201JT820KCT-ND - Cut Tape (CT) 738-RMCF0201JT820KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0201JT820K  | 
Description  | RES 820K OHM 5% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0201JT820K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | AEC-Q200  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.011" (0.28mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.17900 | $1.79 | 
| 25 | $0.12720 | $3.18 | 
| 50 | $0.10280 | $5.14 | 
| 100 | $0.08240 | $8.24 | 
| 250 | $0.06332 | $15.83 | 
| 500 | $0.05254 | $26.27 | 
| 1,000 | $0.04422 | $44.22 | 
| 5,000 | $0.03097 | $154.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.02716 | $271.60 | 
| 20,000 | $0.02416 | $483.20 | 
| 30,000 | $0.02270 | $681.00 | 
| 50,000 | $0.02112 | $1,056.00 | 
| 70,000 | $0.02021 | $1,414.70 | 
| 100,000 | $0.01936 | $1,936.00 | 
| 120,000 | $0.01896 | $2,275.20 | 
| 240,000 | $0.01765 | $4,236.00 | 
| 250,000 | $0.01758 | $4,395.00 | 

