
RMCF0201JT62R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT62R0TR-ND - Tape & Reel (TR) 738-RMCF0201JT62R0CT-ND - Cut Tape (CT) 738-RMCF0201JT62R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT62R0 |
Description | RES 62 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT62R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.10280 | $5.14 |
| 100 | $0.08240 | $8.24 |
| 250 | $0.06332 | $15.83 |
| 500 | $0.05254 | $26.27 |
| 1,000 | $0.04422 | $44.22 |
| 5,000 | $0.03097 | $154.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02716 | $271.60 |
| 20,000 | $0.02416 | $483.20 |
| 30,000 | $0.02270 | $681.00 |
| 50,000 | $0.02112 | $1,056.00 |
| 70,000 | $0.02021 | $1,414.70 |
| 100,000 | $0.01936 | $1,936.00 |
| 120,000 | $0.01896 | $2,275.20 |
| 240,000 | $0.01765 | $4,236.00 |
| 250,000 | $0.01758 | $4,395.00 |

