0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT16R0

DigiKey Part Number
738-RMCF0201JT16R0TR-ND - Tape & Reel (TR)
738-RMCF0201JT16R0CT-ND - Cut Tape (CT)
738-RMCF0201JT16R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT16R0
Description
RES 16 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18000$1.80
25$0.12760$3.19
50$0.10300$5.15
100$0.08250$8.25
250$0.06340$15.85
500$0.05260$26.30
1,000$0.04428$44.28
5,000$0.03101$155.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02720$272.00
20,000$0.02419$483.80
30,000$0.02273$681.90
50,000$0.02114$1,057.00
70,000$0.02024$1,416.80
100,000$0.01939$1,939.00
120,000$0.01899$2,278.80
240,000$0.01767$4,240.80
250,000$0.01761$4,402.50
Manufacturers Standard Package