0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT95K3

DigiKey Part Number
RMCF0201FT95K3TR-ND - Tape & Reel (TR)
RMCF0201FT95K3CT-ND - Cut Tape (CT)
RMCF0201FT95K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT95K3
Description
RES 95.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT95K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,361
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
25$0.15120$3.78
50$0.12160$6.08
100$0.09850$9.85
250$0.07652$19.13
500$0.06388$31.94
1,000$0.05403$54.03
5,000$0.03849$192.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03404$340.40
20,000$0.03050$610.00
30,000$0.02879$863.70
50,000$0.02693$1,346.50
70,000$0.02587$1,810.90
100,000$0.02486$2,486.00
120,000$0.02439$2,926.80
240,000$0.02285$5,484.00
250,000$0.02277$5,692.50
Manufacturers Standard Package