
RMCF0201FT86K6 | |
---|---|
DigiKey Part Number | RMCF0201FT86K6TR-ND - Tape & Reel (TR) RMCF0201FT86K6CT-ND - Cut Tape (CT) RMCF0201FT86K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT86K6 |
Description | RES 86.6K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT86K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20400 | $2.04 |
25 | $0.15040 | $3.76 |
50 | $0.12100 | $6.05 |
100 | $0.09800 | $9.80 |
250 | $0.07612 | $19.03 |
500 | $0.06356 | $31.78 |
1,000 | $0.05375 | $53.75 |
5,000 | $0.03830 | $191.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03386 | $338.60 |
20,000 | $0.03034 | $606.80 |
30,000 | $0.02864 | $859.20 |
50,000 | $0.02679 | $1,339.50 |
70,000 | $0.02573 | $1,801.10 |
100,000 | $0.02474 | $2,474.00 |
120,000 | $0.02427 | $2,912.40 |
240,000 | $0.02273 | $5,455.20 |
250,000 | $0.02265 | $5,662.50 |