
RMCF0201FT562K | |
|---|---|
DigiKey Part Number  | RMCF0201FT562KTR-ND - Tape & Reel (TR) RMCF0201FT562KCT-ND - Cut Tape (CT) RMCF0201FT562KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0201FT562K  | 
Description  | RES 562K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 562 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0201FT562K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | AEC-Q200  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.011" (0.28mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.20400 | $2.04 | 
| 25 | $0.15000 | $3.75 | 
| 50 | $0.12080 | $6.04 | 
| 100 | $0.09790 | $9.79 | 
| 250 | $0.07604 | $19.01 | 
| 500 | $0.06348 | $31.74 | 
| 1,000 | $0.05368 | $53.68 | 
| 5,000 | $0.03825 | $191.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03382 | $338.20 | 
| 20,000 | $0.03030 | $606.00 | 
| 30,000 | $0.02860 | $858.00 | 
| 50,000 | $0.02676 | $1,338.00 | 
| 70,000 | $0.02570 | $1,799.00 | 
| 100,000 | $0.02470 | $2,470.00 | 
| 120,000 | $0.02424 | $2,908.80 | 
| 240,000 | $0.02270 | $5,448.00 | 
| 250,000 | $0.02262 | $5,655.00 | 


