0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT549K

DigiKey Part Number
738-RMCF0201FT549KTR-ND - Tape & Reel (TR)
738-RMCF0201FT549KCT-ND - Cut Tape (CT)
738-RMCF0201FT549KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT549K
Description
RES 549K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
549 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT549K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
25$0.15000$3.75
50$0.12080$6.04
100$0.09790$9.79
250$0.07604$19.01
500$0.06348$31.74
1,000$0.05368$53.68
5,000$0.03825$191.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03382$338.20
20,000$0.03030$606.00
30,000$0.02860$858.00
50,000$0.02676$1,338.00
70,000$0.02570$1,799.00
100,000$0.02470$2,470.00
120,000$0.02424$2,908.80
240,000$0.02270$5,448.00
250,000$0.02262$5,655.00
Manufacturers Standard Package