53.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT53R6

DigiKey Part Number
738-RMCF0201FT53R6TR-ND - Tape & Reel (TR)
738-RMCF0201FT53R6CT-ND - Cut Tape (CT)
738-RMCF0201FT53R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT53R6
Description
RES 53.6 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT53R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,850
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.15120$3.78
50$0.12160$6.08
100$0.09870$9.87
250$0.07664$19.16
500$0.06396$31.98
1,000$0.05410$54.10
5,000$0.03854$192.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03408$340.80
20,000$0.03054$610.80
30,000$0.02882$864.60
50,000$0.02696$1,348.00
70,000$0.02590$1,813.00
100,000$0.02489$2,489.00
120,000$0.02443$2,931.60
240,000$0.02288$5,491.20
250,000$0.02280$5,700.00
Manufacturers Standard Package