0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT26K1

DigiKey Part Number
738-RMCF0201FT26K1TR-ND - Tape & Reel (TR)
738-RMCF0201FT26K1CT-ND - Cut Tape (CT)
738-RMCF0201FT26K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT26K1
Description
RES 26.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT26K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
25$0.15040$3.76
50$0.12100$6.05
100$0.09800$9.80
250$0.07612$19.03
500$0.06356$31.78
1,000$0.05375$53.75
5,000$0.03830$191.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03386$338.60
20,000$0.03034$606.80
30,000$0.02864$859.20
50,000$0.02679$1,339.50
70,000$0.02573$1,801.10
100,000$0.02474$2,474.00
120,000$0.02427$2,912.40
240,000$0.02273$5,455.20
250,000$0.02265$5,662.50
Manufacturers Standard Package