RMCF0201FT215R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 9,450
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 16,126
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 34,081
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 2,085
Unit Price: $0.82000
Datasheet
0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT215R

DigiKey Part Number
RMCF0201FT215RTR-ND - Tape & Reel (TR)
RMCF0201FT215RCT-ND - Cut Tape (CT)
RMCF0201FT215RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT215R
Description
RES 215 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT215R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.15160$3.79
50$0.12180$6.09
100$0.09880$9.88
250$0.07672$19.18
500$0.06404$32.02
1,000$0.05417$54.17
5,000$0.03859$192.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03412$341.20
20,000$0.03058$611.60
30,000$0.02886$865.80
50,000$0.02700$1,350.00
70,000$0.02593$1,815.10
100,000$0.02493$2,493.00
120,000$0.02446$2,935.20
240,000$0.02291$5,498.40
250,000$0.02283$5,707.50
Manufacturers Standard Package