AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07215RL

DigiKey Part Number
13-AC0201FR-07215RLTR-ND - Tape & Reel (TR)
13-AC0201FR-07215RLCT-ND - Cut Tape (CT)
13-AC0201FR-07215RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-07215RL
Description
RES SMD 215 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07215RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33800$3.38
25$0.25360$6.34
50$0.20900$10.45
100$0.17290$17.29
250$0.13796$34.49
500$0.11788$58.94
1,000$0.10208$102.08
5,000$0.07699$384.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06973$697.30
20,000$0.06396$1,279.20
30,000$0.06115$1,834.50
50,000$0.05812$2,906.00
70,000$0.05638$3,946.60
100,000$0.05473$5,473.00
120,000$0.05397$6,476.40
240,000$0.05143$12,343.20
250,000$0.05130$12,825.00
Manufacturers Standard Package